Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 4016 White Foam Tape, 19.0mm x 13.70m, 1.60mm Thick

RS Stock No.: 763-8801Brand: 3MManufacturers Part No.: 3M 4016 19mm x 13,7mDistrelec Article No.: 30422930
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

3M

Width

19.0mm

Thickness

1.60mm

Length

13.70m

Backing Material

Polyurethane

Colour

White

Adhesion Strength

34 N/cm

Foam Density

175kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

96.5N/cm

Model Number

4016

Maximum Operating Temperature

+190 (Short Term)°C

Distrelec Product Id

30422930

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

BD 20.165

BD 20.165 Each (Exc. Vat)

BD 22.182

BD 22.182 Each (inc. VAT)

3M 4016 White Foam Tape, 19.0mm x 13.70m, 1.60mm Thick

BD 20.165

BD 20.165 Each (Exc. Vat)

BD 22.182

BD 22.182 Each (inc. VAT)

3M 4016 White Foam Tape, 19.0mm x 13.70m, 1.60mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 20.165
6 - 14BD 19.693
15+BD 19.567
You may be interested in

Technical Document

Specifications

Brand

3M

Width

19.0mm

Thickness

1.60mm

Length

13.70m

Backing Material

Polyurethane

Colour

White

Adhesion Strength

34 N/cm

Foam Density

175kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

96.5N/cm

Model Number

4016

Maximum Operating Temperature

+190 (Short Term)°C

Distrelec Product Id

30422930

Country of Origin

United States

You may be interested in