Technical Document
Specifications
Brand
3MTape Type
Lane Marking Tape
Colour
Green
Backing Material
Vinyl
Width
50mm
Length
33m
Thickness
0.14mm
Adhesion Strength
2.8 N/cm
Maximum Operating Temperature
+77°C
Minimum Operating Temperature
+4°C
Model Number
471
BD 25.322
BD 25.322 Each (Exc. Vat)
BD 27.854
BD 27.854 Each (inc. VAT)
1
BD 25.322
BD 25.322 Each (Exc. Vat)
BD 27.854
BD 27.854 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MTape Type
Lane Marking Tape
Colour
Green
Backing Material
Vinyl
Width
50mm
Length
33m
Thickness
0.14mm
Adhesion Strength
2.8 N/cm
Maximum Operating Temperature
+77°C
Minimum Operating Temperature
+4°C
Model Number
471