3M 4905F, VHB™ Clear Foam Tape, 19.0mm x 33.0m, 0.50mm Thick

RS Stock No.: 174-7314Brand: 3MManufacturers Part No.: 3M 4905 19mm x 33m
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

3M

Width

19.0mm

Thickness

0.50mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Clear

Adhesion Strength

21 N/cm

Single/Double Sided

Double Sided

Foam Density

60kg/m³

Adhesive Material

Acrylic

Tensile Strength

69N/cm

Maximum Operating Temperature

+150 (Short Term)°C

Model Number

4905F

Series

VHB™

Country of Origin

Germany

Stock information temporarily unavailable.

BD 39.880

BD 39.880 Each (Exc. Vat)

BD 43.868

BD 43.868 Each (inc. VAT)

3M 4905F, VHB™ Clear Foam Tape, 19.0mm x 33.0m, 0.50mm Thick

BD 39.880

BD 39.880 Each (Exc. Vat)

BD 43.868

BD 43.868 Each (inc. VAT)

3M 4905F, VHB™ Clear Foam Tape, 19.0mm x 33.0m, 0.50mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 39.880
6 - 14BD 38.946
15+BD 38.736

Technical Document

Specifications

Brand

3M

Width

19.0mm

Thickness

0.50mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Clear

Adhesion Strength

21 N/cm

Single/Double Sided

Double Sided

Foam Density

60kg/m³

Adhesive Material

Acrylic

Tensile Strength

69N/cm

Maximum Operating Temperature

+150 (Short Term)°C

Model Number

4905F

Series

VHB™

Country of Origin

Germany