Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 4910F, VHB™ Clear Foam Tape, 6.0mm x 33.0m, 1.0mm Thick

RS Stock No.: 702-7497Brand: 3MManufacturers Part No.: 3M 4910 6mm x 33m
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

3M

Width

6.0mm

Thickness

1.0mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Clear

Adhesion Strength

26 N/cm

Foam Density

960kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

69N/cm

Model Number

4910F

Maximum Operating Temperature

+150 (Short Term)°C

Series

VHB™

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

BD 17.876

BD 17.876 Each (Exc. Vat)

BD 19.664

BD 19.664 Each (inc. VAT)

3M 4910F, VHB™ Clear Foam Tape, 6.0mm x 33.0m, 1.0mm Thick

BD 17.876

BD 17.876 Each (Exc. Vat)

BD 19.664

BD 19.664 Each (inc. VAT)

3M 4910F, VHB™ Clear Foam Tape, 6.0mm x 33.0m, 1.0mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Width

6.0mm

Thickness

1.0mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Clear

Adhesion Strength

26 N/cm

Foam Density

960kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

69N/cm

Model Number

4910F

Maximum Operating Temperature

+150 (Short Term)°C

Series

VHB™

Country of Origin

France

You may be interested in