3M 4991F, VHB™ Grey Foam Tape, 19.0mm x 5.50m, 2.30mm Thick

Technical Document
Specifications
Brand
3MWidth
19.0mm
Thickness
2.30mm
Length
5.50m
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
38.5 N/cm
Foam Density
720kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Tensile Strength
48N/cm
Model Number
4991F
Maximum Operating Temperature
+120 (Short Term)°C
Series
VHB™
Distrelec Product Id
30122196
BD 14.806
BD 14.806 Each (Exc. Vat)
BD 16.287
BD 16.287 Each (inc. VAT)
1
BD 14.806
BD 14.806 Each (Exc. Vat)
BD 16.287
BD 16.287 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 14.806 |
15 - 39 | BD 14.460 |
40+ | BD 14.118 |
Technical Document
Specifications
Brand
3MWidth
19.0mm
Thickness
2.30mm
Length
5.50m
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
38.5 N/cm
Foam Density
720kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Tensile Strength
48N/cm
Model Number
4991F
Maximum Operating Temperature
+120 (Short Term)°C
Series
VHB™
Distrelec Product Id
30122196