3M 8300 Series Disposable Face Mask for General Purpose Protection, FFP3, Valved, Moulded 10 per Package

RS Stock No.: 133-248Brand: 3MManufacturers Part No.: 3M 8833Distrelec Article No.: 30396763
brand-logo
View all in Disposable Respirators

Technical Document

Specifications

Brand

3M

Protection Rating

FFP3

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2009

Series

8300

Includes Safety Glasses

No

Adjustable Nose Clips

Yes

Quantity Per Package

10

Category

General Purpose

Colour

White

Distrelec Product Id

30396763

Country of Origin

United Kingdom

Product details

3M Soft Seal FFP3 Valved Respirator, 8833

3M™ Disposable Respirator 8333 has been designed with comfort in mind, the super soft cushioned lining provides instant yet lasting comfort. Protects against dusts and water and oil based mists found in a wide variety of industrial applications and other work situations requiring FFP3 protection. The soft inner face seal ring allows for a secure face fit and increases the comfort, by preventing the build-up of heat and humidity.
Designed to work well with 3M Eyewear and Hearing Protection products.

Features and Benefits

• Disposable P3 respirator offering reliable, effective protection against higher levels of fine dust, mists and metal fume
• The cup shape, twin strap design, nose foam and nose clip ensure comfortable wear over a range of face sizes
• High Performance Filter Material: 3M™ Advanced Electret filter material helps wearers to breathe easily through the respirator for more comfortable protection
• 3M™ Cool Flow™ Valve reduces heat and moisture build-up to offer workers comfortable protection - even in hot and humid conditions
• Maximum usage level: Up to 50 x TLV
• The flexible soft waffle edge offers a comfortable and secure fit
• Robust outer shell for added durability
• M-Nose clip is quick and easy for wearers to mould around the nose offering greater comfort

Applications

Disposable respirator masks are used when there may be harmful particulates in the atmosphere such as dust. They protect the wearer by filtering air before it can be breathed in through the nose and mouth. The protective equipment can be used with differently rated filters depending on the challenges of the environment. Disposable face masks are a common and effective solution to respiratory protection suitable for a variety of tasks, such as;

• Carpentry and construction
• Decorating and DIY
• Laboratory and manufacturing

How long does a does a disposable respirator last?

These respirators generally will last about 8 hours or when it becomes too difficult to breath.

What is the difference between a FFP1, FFP2 and FFP3 protection?

As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.

FFP1
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.

FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.

FFP3
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.

Why Choose 3M?



3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.

Standards

EN149:2001 FFP3, CE Marked

Stock information temporarily unavailable.

BD 24.618

BD 24.618 1 Box of 10 (Exc. Vat)

BD 27.080

BD 27.080 1 Box of 10 (inc. VAT)

3M 8300 Series Disposable Face Mask for General Purpose Protection, FFP3, Valved, Moulded 10 per Package

BD 24.618

BD 24.618 1 Box of 10 (Exc. Vat)

BD 27.080

BD 27.080 1 Box of 10 (inc. VAT)

3M 8300 Series Disposable Face Mask for General Purpose Protection, FFP3, Valved, Moulded 10 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Protection Rating

FFP3

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2009

Series

8300

Includes Safety Glasses

No

Adjustable Nose Clips

Yes

Quantity Per Package

10

Category

General Purpose

Colour

White

Distrelec Product Id

30396763

Country of Origin

United Kingdom

Product details

3M Soft Seal FFP3 Valved Respirator, 8833

3M™ Disposable Respirator 8333 has been designed with comfort in mind, the super soft cushioned lining provides instant yet lasting comfort. Protects against dusts and water and oil based mists found in a wide variety of industrial applications and other work situations requiring FFP3 protection. The soft inner face seal ring allows for a secure face fit and increases the comfort, by preventing the build-up of heat and humidity.
Designed to work well with 3M Eyewear and Hearing Protection products.

Features and Benefits

• Disposable P3 respirator offering reliable, effective protection against higher levels of fine dust, mists and metal fume
• The cup shape, twin strap design, nose foam and nose clip ensure comfortable wear over a range of face sizes
• High Performance Filter Material: 3M™ Advanced Electret filter material helps wearers to breathe easily through the respirator for more comfortable protection
• 3M™ Cool Flow™ Valve reduces heat and moisture build-up to offer workers comfortable protection - even in hot and humid conditions
• Maximum usage level: Up to 50 x TLV
• The flexible soft waffle edge offers a comfortable and secure fit
• Robust outer shell for added durability
• M-Nose clip is quick and easy for wearers to mould around the nose offering greater comfort

Applications

Disposable respirator masks are used when there may be harmful particulates in the atmosphere such as dust. They protect the wearer by filtering air before it can be breathed in through the nose and mouth. The protective equipment can be used with differently rated filters depending on the challenges of the environment. Disposable face masks are a common and effective solution to respiratory protection suitable for a variety of tasks, such as;

• Carpentry and construction
• Decorating and DIY
• Laboratory and manufacturing

How long does a does a disposable respirator last?

These respirators generally will last about 8 hours or when it becomes too difficult to breath.

What is the difference between a FFP1, FFP2 and FFP3 protection?

As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.

FFP1
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.

FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.

FFP3
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.

Why Choose 3M?



3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.

Standards

EN149:2001 FFP3, CE Marked