Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Cubitron™ II Aluminium Oxide Grinding Disc, 115mm, Fine Grade, P60 Grit

RS Stock No.: 910-7942Brand: 3MManufacturers Part No.: 3M 987C diam 115, 36+
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

3M

Disc Diameter

115mm

Disc Type

Grinding Disc

Abrasive Material

Aluminium Oxide

Grit Size

P60

Grade

Fine

Maximum Safe Speed

13300rpm

Series

Cubitron™ II

Model

3M™ Cubitron™ II 987C

Country of Origin

United States

Product details

3M™ Cubitron™ II Fibre Disc 987C

3M™ Cubitron™ II Fibre Disc 987C contains a 3M Precision Shaped Grain engineered to offer up to twice the cut-rate surpassing other conventional discs in both performance and longevity. The Cubitron™ II Fibre Disc is designed for working with heat sensitive materials like stainless steel. It maximises cutting effectiveness, minimising grinding pressure and operator fatigue.

Outstanding Cutting Performance

The 987C disc contains 3M Precision Shaped Grain which forms into triangularly shaped grains and electrostatically positioned onto the backing. The grains then act as individual cutting tools, reducing metal discolouration with extreme efficiency. The disc is worn evenly and continuously self sharpens until the points break off. This reduces the heat build-up due to friction and extends the life of the disc.

Using the 3M™ Cubitron™ II 987C outperforms conventional ceramic discs by staying cooler on heat sensitive metals. This fibre wheel is well-suited to edge chamfering, machining grooves, removing steel welds and more.

Features and Benefits

Engineered to cut faster and last longer than competitive ceramic products

Stiff fibre backing and strong resin bond provide durability and tear resistance during heavyweight applications

Contains 3M Precision Shaped Grain which runs significantly cooler and longer than rival products, completing more parts per disc for fewer disc changes

Incorporated grinding aid reduces grinding temperatures on heat sensitive alloys, increasing longevity

Rigid hub offers firm support to fibre disc face plate

Buy disc pad face plates and fibre discs separately

Typical Applications

These heavy-duty fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.

FAQ's

What's the difference between 3M™ Cubitron™ II Fibre Discs and 3M™ Fibre Discs with Precision Shaped Grain?

3M™ Cubitron™ II Fibre Discs provide a faster cut and a longer life, making them ideal for a large volume of productive applications.

Would you be able to use these discs on wood?

No, these are not recommended to be used on wood, just the metals

You may be interested in
Stock information temporarily unavailable.

BD 34.133

BD 34.133 1 Box of 25 (Exc. Vat)

BD 37.546

BD 37.546 1 Box of 25 (inc. VAT)

3M Cubitron™ II Aluminium Oxide Grinding Disc, 115mm, Fine Grade, P60 Grit

BD 34.133

BD 34.133 1 Box of 25 (Exc. Vat)

BD 37.546

BD 37.546 1 Box of 25 (inc. VAT)

3M Cubitron™ II Aluminium Oxide Grinding Disc, 115mm, Fine Grade, P60 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Disc Diameter

115mm

Disc Type

Grinding Disc

Abrasive Material

Aluminium Oxide

Grit Size

P60

Grade

Fine

Maximum Safe Speed

13300rpm

Series

Cubitron™ II

Model

3M™ Cubitron™ II 987C

Country of Origin

United States

Product details

3M™ Cubitron™ II Fibre Disc 987C

3M™ Cubitron™ II Fibre Disc 987C contains a 3M Precision Shaped Grain engineered to offer up to twice the cut-rate surpassing other conventional discs in both performance and longevity. The Cubitron™ II Fibre Disc is designed for working with heat sensitive materials like stainless steel. It maximises cutting effectiveness, minimising grinding pressure and operator fatigue.

Outstanding Cutting Performance

The 987C disc contains 3M Precision Shaped Grain which forms into triangularly shaped grains and electrostatically positioned onto the backing. The grains then act as individual cutting tools, reducing metal discolouration with extreme efficiency. The disc is worn evenly and continuously self sharpens until the points break off. This reduces the heat build-up due to friction and extends the life of the disc.

Using the 3M™ Cubitron™ II 987C outperforms conventional ceramic discs by staying cooler on heat sensitive metals. This fibre wheel is well-suited to edge chamfering, machining grooves, removing steel welds and more.

Features and Benefits

Engineered to cut faster and last longer than competitive ceramic products

Stiff fibre backing and strong resin bond provide durability and tear resistance during heavyweight applications

Contains 3M Precision Shaped Grain which runs significantly cooler and longer than rival products, completing more parts per disc for fewer disc changes

Incorporated grinding aid reduces grinding temperatures on heat sensitive alloys, increasing longevity

Rigid hub offers firm support to fibre disc face plate

Buy disc pad face plates and fibre discs separately

Typical Applications

These heavy-duty fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.

FAQ's

What's the difference between 3M™ Cubitron™ II Fibre Discs and 3M™ Fibre Discs with Precision Shaped Grain?

3M™ Cubitron™ II Fibre Discs provide a faster cut and a longer life, making them ideal for a large volume of productive applications.

Would you be able to use these discs on wood?

No, these are not recommended to be used on wood, just the metals

You may be interested in