Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

3M Aura™ 9300+Gen3 Series Disposable Face Mask for General Purpose Protection, FFP2, Valved, Fold Flat 5 per Package

RS Stock No.: 181-2316Brand: 3MManufacturers Part No.: 3M Aura 9322+Gen3 SP
brand-logo
View all in Disposable Respirators

Technical Document

Specifications

Brand

3M

Protection Rating

FFP2

Valved

Yes

Moulded/Fold Flat

Fold Flat

Series

Aura™ 9300+Gen3

Includes Safety Glasses

No

Adjustable Nose Clips

Yes

Quantity Per Package

5

Category

Respiratory Protection

Colour

White

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 10.678

BD 10.678 1 Box of 5 (Exc. Vat)

BD 11.746

BD 11.746 1 Box of 5 (inc. VAT)

3M Aura™ 9300+Gen3 Series Disposable Face Mask for General Purpose Protection, FFP2, Valved, Fold Flat 5 per Package

BD 10.678

BD 10.678 1 Box of 5 (Exc. Vat)

BD 11.746

BD 11.746 1 Box of 5 (inc. VAT)

3M Aura™ 9300+Gen3 Series Disposable Face Mask for General Purpose Protection, FFP2, Valved, Fold Flat 5 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Protection Rating

FFP2

Valved

Yes

Moulded/Fold Flat

Fold Flat

Series

Aura™ 9300+Gen3

Includes Safety Glasses

No

Adjustable Nose Clips

Yes

Quantity Per Package

5

Category

Respiratory Protection

Colour

White

Country of Origin

United Kingdom