Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 9900 Speciality Series Respirator Mask for Nuisance Odour Protection, FFP1, Non-Valved, Moulded 10 per Package

RS Stock No.: 450-1715Brand: 3MManufacturers Part No.: 3M Aura 9914Distrelec Article No.: 30401130
brand-logo
View all in Disposable Respirators

Technical Document

Specifications

Brand

3M

Protection Rating

FFP1

Valved

No

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2009

Series

9900 Speciality

Includes Safety Glasses

No

Adjustable Nose Clips

Yes

Quantity Per Package

10

Category

Nuisance Odour

Colour

Grey, White

Distrelec Product Id

30401130

Stock information temporarily unavailable.

BD 28.116

BD 28.116 1 Box of 10 (Exc. Vat)

BD 30.928

BD 30.928 1 Box of 10 (inc. VAT)

3M 9900 Speciality Series Respirator Mask for Nuisance Odour Protection, FFP1, Non-Valved, Moulded 10 per Package

BD 28.116

BD 28.116 1 Box of 10 (Exc. Vat)

BD 30.928

BD 30.928 1 Box of 10 (inc. VAT)

3M 9900 Speciality Series Respirator Mask for Nuisance Odour Protection, FFP1, Non-Valved, Moulded 10 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Protection Rating

FFP1

Valved

No

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2009

Series

9900 Speciality

Includes Safety Glasses

No

Adjustable Nose Clips

Yes

Quantity Per Package

10

Category

Nuisance Odour

Colour

Grey, White

Distrelec Product Id

30401130