Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M GPH-060GF, VHB™ Grey Foam Tape, 12.0mm x 33.0m, 0.60mm Thick

RS Stock No.: 136-8453Brand: 3MManufacturers Part No.: 3M GPH-060GF 12mm x 33m
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

3M

Width

12.0mm

Thickness

0.60mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

25 N/cm

Single/Double Sided

Double Sided

Foam Density

710kg/m³

Adhesive Material

Acrylic

Tensile Strength

62.6N/cm

Maximum Operating Temperature

+230 (Short Term)°C

Model Number

GPH-060GF

Series

VHB™

Country of Origin

Germany

Product details

Double Sided Foam Tapes

You may be interested in
Stock information temporarily unavailable.

BD 12.857

BD 12.857 Each (Exc. Vat)

BD 14.143

BD 14.143 Each (inc. VAT)

3M GPH-060GF, VHB™ Grey Foam Tape, 12.0mm x 33.0m, 0.60mm Thick

BD 12.857

BD 12.857 Each (Exc. Vat)

BD 14.143

BD 14.143 Each (inc. VAT)

3M GPH-060GF, VHB™ Grey Foam Tape, 12.0mm x 33.0m, 0.60mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 12.857
6 - 14BD 12.568
15+BD 12.511
You may be interested in

Technical Document

Specifications

Brand

3M

Width

12.0mm

Thickness

0.60mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

25 N/cm

Single/Double Sided

Double Sided

Foam Density

710kg/m³

Adhesive Material

Acrylic

Tensile Strength

62.6N/cm

Maximum Operating Temperature

+230 (Short Term)°C

Model Number

GPH-060GF

Series

VHB™

Country of Origin

Germany

Product details

Double Sided Foam Tapes

You may be interested in