Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Versaflo S-433L Series Visor Head Cover, Size M/L

RS Stock No.: 712-8613Brand: 3MManufacturers Part No.: 3M S433L Soft Head TopDistrelec Article No.: 30401913
brand-logo
View all in Respirator Masks

Technical Document

Specifications

Brand

3M

Type

Visor

Size

M/L

Series

Versaflo S-433L

Colour

White

Country of Origin

Portugal

Product details

3M™ Versaflo™ S-Series Hood with Integrated Head Suspension

Introducing the S-Series from 3M™ Versaflo™, the head top offers an integrated suspension model with the advantages of being fully assembled and ready to use out of the box. It protects not only the face but the entire head, neck and shoulders, with EN166 protection of the eyes and face.

The S-Series is constructed from a lightweight disposable material (Web24), which is the ideal solution for applications in which the entire head top must be replaced frequently. This can be in pharmaceutical production. A large clear visor offers a wide field of view and is lightweight yet comfortable to wear throughout the day.

All S-Series head tops connect to the current modular range of 3M™ Air Delivery Units via the new 3M™ BT-Series Breathing Tubes (712-8622). This modular approach not only simplifies the equipment selection process but it also more readily manages changing wearer applications.

Any head top, fitted with the BT-20L hose, can be connected to the Jupiter Turbo Unit stock no. 410-3850 or the Versaflo Turbo 737-3651 meets standards EN12941.

Features and Benefits

• Headcover with integrated head suspension providing head, face, neck and shoulder coverage
• Provides eye and face protection to EN166 - liquid splash and low energy impact (grade F) the same classification for impact resistance as safety spectacles!
• Manufactured using a durable, soft, quiet, low-linting fabric, it offers high levels of comfort
• Excellent field of view, particularly downwards.
• No assembly required
• Ready to use out of the box

Typical Applications

Headtops provide continuous fabric coverage over the head, neck and shoulders, which protects the user's hair and neck. It makes them ideal for powder coating, paint spraying through to liquid chemical handling, mixing and spraying.

712-8616 is a S133L head cover for use with respirator
712-8619 is a S333LG head cover for use with respirator
712-8613 is a S433L head cover for use with respirator
712-8622 is a BT-201 breathing tube

Why Choose 3M?

3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face mask to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.

You may be interested in
3M Respirator Mask
BD 138.901Each (Exc. Vat)
Stock information temporarily unavailable.

BD 64.564

BD 64.564 Each (Exc. Vat)

BD 71.020

BD 71.020 Each (inc. VAT)

3M Versaflo S-433L Series Visor Head Cover, Size M/L

BD 64.564

BD 64.564 Each (Exc. Vat)

BD 71.020

BD 71.020 Each (inc. VAT)

3M Versaflo S-433L Series Visor Head Cover, Size M/L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Respirator Mask
BD 138.901Each (Exc. Vat)

Technical Document

Specifications

Brand

3M

Type

Visor

Size

M/L

Series

Versaflo S-433L

Colour

White

Country of Origin

Portugal

Product details

3M™ Versaflo™ S-Series Hood with Integrated Head Suspension

Introducing the S-Series from 3M™ Versaflo™, the head top offers an integrated suspension model with the advantages of being fully assembled and ready to use out of the box. It protects not only the face but the entire head, neck and shoulders, with EN166 protection of the eyes and face.

The S-Series is constructed from a lightweight disposable material (Web24), which is the ideal solution for applications in which the entire head top must be replaced frequently. This can be in pharmaceutical production. A large clear visor offers a wide field of view and is lightweight yet comfortable to wear throughout the day.

All S-Series head tops connect to the current modular range of 3M™ Air Delivery Units via the new 3M™ BT-Series Breathing Tubes (712-8622). This modular approach not only simplifies the equipment selection process but it also more readily manages changing wearer applications.

Any head top, fitted with the BT-20L hose, can be connected to the Jupiter Turbo Unit stock no. 410-3850 or the Versaflo Turbo 737-3651 meets standards EN12941.

Features and Benefits

• Headcover with integrated head suspension providing head, face, neck and shoulder coverage
• Provides eye and face protection to EN166 - liquid splash and low energy impact (grade F) the same classification for impact resistance as safety spectacles!
• Manufactured using a durable, soft, quiet, low-linting fabric, it offers high levels of comfort
• Excellent field of view, particularly downwards.
• No assembly required
• Ready to use out of the box

Typical Applications

Headtops provide continuous fabric coverage over the head, neck and shoulders, which protects the user's hair and neck. It makes them ideal for powder coating, paint spraying through to liquid chemical handling, mixing and spraying.

712-8616 is a S133L head cover for use with respirator
712-8619 is a S333LG head cover for use with respirator
712-8613 is a S433L head cover for use with respirator
712-8622 is a BT-201 breathing tube

Why Choose 3M?

3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face mask to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.

You may be interested in
3M Respirator Mask
BD 138.901Each (Exc. Vat)