3M Transparent Reclosable Fastener, 25mm x 45.7m

RS Stock No.: 837-3189Brand: 3MManufacturers Part No.: 3M SJ3560 25,4mm x 45,7m
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

3M

Width

25mm

Length

45.7m

Hook Type

Mushroom Hook

Colour

Transparent

Pre-cut

No

Series

Dual Lock™

Model Number

SJ3560

Country of Origin

United States

You may be interested in
3M Black Hook & Loop Tape, 25mm x 45.7m
BD 273.550Each (Exc. Vat)
Stock information temporarily unavailable.

BD 277.046

BD 277.046 Each (Exc. Vat)

BD 304.751

BD 304.751 Each (inc. VAT)

3M Transparent Reclosable Fastener, 25mm x 45.7m

BD 277.046

BD 277.046 Each (Exc. Vat)

BD 304.751

BD 304.751 Each (inc. VAT)

3M Transparent Reclosable Fastener, 25mm x 45.7m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Black Hook & Loop Tape, 25mm x 45.7m
BD 273.550Each (Exc. Vat)

Technical Document

Specifications

Brand

3M

Width

25mm

Length

45.7m

Hook Type

Mushroom Hook

Colour

Transparent

Pre-cut

No

Series

Dual Lock™

Model Number

SJ3560

Country of Origin

United States

You may be interested in
3M Black Hook & Loop Tape, 25mm x 45.7m
BD 273.550Each (Exc. Vat)