Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Silicon Carbide Very Fine Sanding Sheet, 180 Grit, 230mm x 280mm

RS Stock No.: 162-3525Brand: 3MManufacturers Part No.: 3M622 230X280 P180
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Brand

3M

Abrasive Material

Silicon Carbide

Grit Size

180

Grade

Very Fine

Length

230mm

Width

280mm

You may be interested in
3M 734 P240 Grit Very Fine Sanding Sheet, 230mm x 280mm
BD 17.2561 Box of 25 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

3M Silicon Carbide Very Fine Sanding Sheet, 180 Grit, 230mm x 280mm

P.O.A.

3M Silicon Carbide Very Fine Sanding Sheet, 180 Grit, 230mm x 280mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 734 P240 Grit Very Fine Sanding Sheet, 230mm x 280mm
BD 17.2561 Box of 25 (Exc. Vat)

Technical Document

Specifications

Brand

3M

Abrasive Material

Silicon Carbide

Grit Size

180

Grade

Very Fine

Length

230mm

Width

280mm

You may be interested in
3M 734 P240 Grit Very Fine Sanding Sheet, 230mm x 280mm
BD 17.2561 Box of 25 (Exc. Vat)