Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Aluminium Oxide Grinding Disc, 115mm, Fine Grade, P120 Grit, 3M, 25 in pack

RS Stock No.: 154-615Brand: 3MManufacturers Part No.: 3M785C 88967
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

3M

Disc Type

Grinding Disc

Disc Diameter

115mm

Abrasive Material

Aluminium Oxide

Grit Size

P120

Number in Pack

25

Grade

Fine

Maximum Safe Speed

13300rpm

Model

3M

Product details

3M™ 785C Fibre Disc, Orange

3M™ 785C Fibre Disc contains a 3M high performance ceramic and aluminium oxide blend abrasive. This blend self sharpens and yields a high cut rate surpassing other conventional discs (Aluminium Oxide) in both performance and longevity. The abrasive is made on a fibre backing thats close-coated and resin bonded.

Outstanding Cutting Performance

The 785C disc contains an impressive abrasive blend that can stand up to most challenging applications. The blend self sharpens, allowing for a consistent cutting rate outlasting conventional discs.

The 3M™ 785C Fibre Disc is well-suited for blending, grinding and weld removals. It's important to reduce the grinding temperatures for processes involving heat-sensitive alloys such as stainless steel. The rigid fibre backing provides that support for weld removals and pressure applications.

Features and Benefits

• The ceramic and aluminium oxide abrasive blend self-sharpens, yielding high cut rates and increased durability
• Stiff fibre backing provides the durability needed for weld removal and other medium pressure applications such as deburring or rust removal
• The grinding aid reduces grinding temperatures for processes involving heat-sensitive alloys such as stainless steel, nickel alloys, and titanium
• Compatible with 3M™ disc pad face plates (sold separately)
• Available in a variety of sizes to suit different applications

Applications

These fibre discs are great for weld removals, grinding and blending large and small metal areas. The discs are best used with portable tools, to make it easier to access the working area. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.

FAQ's

Would you be able to use these discs on wood?

No, these are not recommended to be used on wood, just metals.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in
Stock information temporarily unavailable.

BD 18.515

BD 18.515 1 Lot of 25 (Exc. Vat)

BD 20.367

BD 20.367 1 Lot of 25 (inc. VAT)

3M Aluminium Oxide Grinding Disc, 115mm, Fine Grade, P120 Grit, 3M, 25 in pack

BD 18.515

BD 18.515 1 Lot of 25 (Exc. Vat)

BD 20.367

BD 20.367 1 Lot of 25 (inc. VAT)

3M Aluminium Oxide Grinding Disc, 115mm, Fine Grade, P120 Grit, 3M, 25 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 18.515
6+BD 18.280
You may be interested in

Technical Document

Specifications

Brand

3M

Disc Type

Grinding Disc

Disc Diameter

115mm

Abrasive Material

Aluminium Oxide

Grit Size

P120

Number in Pack

25

Grade

Fine

Maximum Safe Speed

13300rpm

Model

3M

Product details

3M™ 785C Fibre Disc, Orange

3M™ 785C Fibre Disc contains a 3M high performance ceramic and aluminium oxide blend abrasive. This blend self sharpens and yields a high cut rate surpassing other conventional discs (Aluminium Oxide) in both performance and longevity. The abrasive is made on a fibre backing thats close-coated and resin bonded.

Outstanding Cutting Performance

The 785C disc contains an impressive abrasive blend that can stand up to most challenging applications. The blend self sharpens, allowing for a consistent cutting rate outlasting conventional discs.

The 3M™ 785C Fibre Disc is well-suited for blending, grinding and weld removals. It's important to reduce the grinding temperatures for processes involving heat-sensitive alloys such as stainless steel. The rigid fibre backing provides that support for weld removals and pressure applications.

Features and Benefits

• The ceramic and aluminium oxide abrasive blend self-sharpens, yielding high cut rates and increased durability
• Stiff fibre backing provides the durability needed for weld removal and other medium pressure applications such as deburring or rust removal
• The grinding aid reduces grinding temperatures for processes involving heat-sensitive alloys such as stainless steel, nickel alloys, and titanium
• Compatible with 3M™ disc pad face plates (sold separately)
• Available in a variety of sizes to suit different applications

Applications

These fibre discs are great for weld removals, grinding and blending large and small metal areas. The discs are best used with portable tools, to make it easier to access the working area. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.

FAQ's

Would you be able to use these discs on wood?

No, these are not recommended to be used on wood, just metals.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in