Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

3M Abrasive Brush, 76.2mm Diameter

RS Stock No.: 221-3674Brand: 3MManufacturers Part No.: 405659
brand-logo
View all in Abrasive Brushes

Technical Document

Specifications

Brand

3M

Diameter

76.2mm

Model

Scotch-Brite

Maximum Safe Speed

4000rpm

Wheel Type

Flap Wheel

Country of Origin

United States

Product details

3M™ Scotch-Brite™ Shaft Mounted Flap Wheel Brush, 75 mm x 45 mm x 6 mm

Introducing the 3M™ Scotch-Brite™ Cut and Polish Flap wheel brush that is a high-performance alternative to conventional bristle brushes that can be messy and disintegrate easily. These are long-lasting and precision made to provide you with overall consistency and greater control over a number of critical tasks. Featuring a fine scratch pattern and mounted on a shaft, it offers a finer finish compared to combi wheels.

Constructed from 3M™ non-woven technology, that combines a medium abrasive within the fibre strands, forming a thick, open web structure. Having an open structure material doesn't allow any clogging up of the surface, keeping fresh mineral for exceptional consistency and superior cutting performance.

Features and Benefits

• With a fine, matt scratch pattern that produces a finer finish than a combi wheel
• Designed for use on all metals
• Give a uniform finish to workpieces, without leaving chatter marks
• Suitable for light deburring

Applications

These Flap wheel brushes are used with power tools, with a maximum speed of 8500 RPM. Suitable for light deburring, cleaning, polishing and finishing when preparing metals, woodworking, stone smoothing and paint or rust removal.

FAQ's

Can these be used to do car bodywork to remove paint and rust?

These will work, but you may need a finer grit to complete the job.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in
3M Circular Abrasive Brush, 75mm Diameter
BD 13.704Each (Exc. Vat)
Stock information temporarily unavailable.

BD 14.086

BD 14.086 Each (Exc. Vat)

BD 15.495

BD 15.495 Each (inc. VAT)

3M Abrasive Brush, 76.2mm Diameter

BD 14.086

BD 14.086 Each (Exc. Vat)

BD 15.495

BD 15.495 Each (inc. VAT)

3M Abrasive Brush, 76.2mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Circular Abrasive Brush, 75mm Diameter
BD 13.704Each (Exc. Vat)

Technical Document

Specifications

Brand

3M

Diameter

76.2mm

Model

Scotch-Brite

Maximum Safe Speed

4000rpm

Wheel Type

Flap Wheel

Country of Origin

United States

Product details

3M™ Scotch-Brite™ Shaft Mounted Flap Wheel Brush, 75 mm x 45 mm x 6 mm

Introducing the 3M™ Scotch-Brite™ Cut and Polish Flap wheel brush that is a high-performance alternative to conventional bristle brushes that can be messy and disintegrate easily. These are long-lasting and precision made to provide you with overall consistency and greater control over a number of critical tasks. Featuring a fine scratch pattern and mounted on a shaft, it offers a finer finish compared to combi wheels.

Constructed from 3M™ non-woven technology, that combines a medium abrasive within the fibre strands, forming a thick, open web structure. Having an open structure material doesn't allow any clogging up of the surface, keeping fresh mineral for exceptional consistency and superior cutting performance.

Features and Benefits

• With a fine, matt scratch pattern that produces a finer finish than a combi wheel
• Designed for use on all metals
• Give a uniform finish to workpieces, without leaving chatter marks
• Suitable for light deburring

Applications

These Flap wheel brushes are used with power tools, with a maximum speed of 8500 RPM. Suitable for light deburring, cleaning, polishing and finishing when preparing metals, woodworking, stone smoothing and paint or rust removal.

FAQ's

Can these be used to do car bodywork to remove paint and rust?

These will work, but you may need a finer grit to complete the job.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in
3M Circular Abrasive Brush, 75mm Diameter
BD 13.704Each (Exc. Vat)