Technical Document
Specifications
Brand
3MTape Type
Aluminium Tape
Total Thickness
0.08mm
Foil Thickness
0.11mm
Width
50mm
Length
10m
Conductivity
Non-Conductive
Adhesive Material
Acrylic
Material Plating
None
Tensile Strength
49N/cm
Model Number
425
Country of Origin
Japan
BD 10.022
BD 10.022 Each (Exc. Vat)
BD 11.024
BD 11.024 Each (inc. VAT)
1
BD 10.022
BD 10.022 Each (Exc. Vat)
BD 11.024
BD 11.024 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MTape Type
Aluminium Tape
Total Thickness
0.08mm
Foil Thickness
0.11mm
Width
50mm
Length
10m
Conductivity
Non-Conductive
Adhesive Material
Acrylic
Material Plating
None
Tensile Strength
49N/cm
Model Number
425
Country of Origin
Japan