3M 4279+ FFABEK1P3 R D, 4000+ Series Half-Type Half Mask

RS Stock No.: 189-3496Brand: 3MManufacturers Part No.: 4279+Distrelec Article No.: 30396776
brand-logo
View all in Respirator Masks

Technical Document

Specifications

Brand

3M

Type

Half Mask

Size

One Size

Hypoallergenic

No

Series

4279+ FFABEK1P3 R D, 4000+

Includes Replacement Filters

No

Colour

Blue

EN Standards

EN 405:2001+A1:2009

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 30.866

BD 30.866 Each (Exc. Vat)

BD 33.953

BD 33.953 Each (inc. VAT)

3M 4279+ FFABEK1P3 R D, 4000+ Series Half-Type Half Mask

BD 30.866

BD 30.866 Each (Exc. Vat)

BD 33.953

BD 33.953 Each (inc. VAT)

3M 4279+ FFABEK1P3 R D, 4000+ Series Half-Type Half Mask
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Type

Half Mask

Size

One Size

Hypoallergenic

No

Series

4279+ FFABEK1P3 R D, 4000+

Includes Replacement Filters

No

Colour

Blue

EN Standards

EN 405:2001+A1:2009

Country of Origin

United Kingdom

You may be interested in