3M 431 Conductive Metallic Tape, 75mm x 55m

RS Stock No.: 144-4034Brand: 3MManufacturers Part No.: 431 75MMX55M
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

3M

Total Thickness

0.08mm

Tape Type

Aluminium Tape

Foil Thickness

0.08mm

Width

75mm

Length

55m

Conductivity

Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Acrylic

Tensile Strength

33.8N/cm

Maximum Temperature Resistance

+149°C

Minimum Temperature Resistance

-54°C

Model Number

431

Country of Origin

United States

You may be interested in
3M 1436 Conductive Metallic Tape, 50mm x 50m
BD 11.561Each (Exc. Vat)
Stock information temporarily unavailable.

BD 46.739

BD 46.739 Each (Exc. Vat)

BD 51.413

BD 51.413 Each (inc. VAT)

3M 431 Conductive Metallic Tape, 75mm x 55m

BD 46.739

BD 46.739 Each (Exc. Vat)

BD 51.413

BD 51.413 Each (inc. VAT)

3M 431 Conductive Metallic Tape, 75mm x 55m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5BD 46.739
6 - 14BD 45.650
15+BD 45.408
You may be interested in
3M 1436 Conductive Metallic Tape, 50mm x 50m
BD 11.561Each (Exc. Vat)

Technical Document

Specifications

Brand

3M

Total Thickness

0.08mm

Tape Type

Aluminium Tape

Foil Thickness

0.08mm

Width

75mm

Length

55m

Conductivity

Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Acrylic

Tensile Strength

33.8N/cm

Maximum Temperature Resistance

+149°C

Minimum Temperature Resistance

-54°C

Model Number

431

Country of Origin

United States

You may be interested in
3M 1436 Conductive Metallic Tape, 50mm x 50m
BD 11.561Each (Exc. Vat)