3M 20-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 827-3638Brand: 3MManufacturers Part No.: 45120-010030
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

3M

Number Of Contacts

20

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

2.5A

Contact Plating

Gold over Nickel

Series

451

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

125.0 V ac

Housing Material

PBT

Contact Material

Beryllium Copper

Country of Origin

United States

Product details

Ribbon Cable Wire Mount Socket Assembly, 451 Series

The 451 series ribbon cable wire mount sockets are a new series that offers a robust connector in a very small package with various options. Fine pitch offers high connection density in a very small space. Optional friction latch configurations help decrease accidental disconnection when using a box header. Further protection against damage caused by users pulling on terminated cable can also be increased with the optional strain relief accessory.

Current rating: 1.0 A (all lines energized), 1.5 A (6 lines energized), 2.5 A (1 line energized)
Voltage rating: 125 V min
Operating temperature: -65 to +105 °C
Processing temperature: 260 °C
Lead-Free Solderable: Yes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 3.030

BD 3.030 Each (Exc. Vat)

BD 3.333

BD 3.333 Each (inc. VAT)

3M 20-Way IDC Connector Socket for Cable Mount, 2-Row

BD 3.030

BD 3.030 Each (Exc. Vat)

BD 3.333

BD 3.333 Each (inc. VAT)

3M 20-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.030
10 - 24BD 2.756
25 - 49BD 2.552
50 - 99BD 2.431
100+BD 2.282

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

3M

Number Of Contacts

20

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

2.5A

Contact Plating

Gold over Nickel

Series

451

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

125.0 V ac

Housing Material

PBT

Contact Material

Beryllium Copper

Country of Origin

United States

Product details

Ribbon Cable Wire Mount Socket Assembly, 451 Series

The 451 series ribbon cable wire mount sockets are a new series that offers a robust connector in a very small package with various options. Fine pitch offers high connection density in a very small space. Optional friction latch configurations help decrease accidental disconnection when using a box header. Further protection against damage caused by users pulling on terminated cable can also be increased with the optional strain relief accessory.

Current rating: 1.0 A (all lines energized), 1.5 A (6 lines energized), 2.5 A (1 line energized)
Voltage rating: 125 V min
Operating temperature: -65 to +105 °C
Processing temperature: 260 °C
Lead-Free Solderable: Yes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in