Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

3M Scotch 471 Blue Vinyl 33m Lane Marking Tape, 0.14mm Thickness

RS Stock No.: 174-7898Brand: 3MManufacturers Part No.: 471 50mmx33m blue
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Lane Marking Tape

Colour

Blue

Backing Material

Vinyl

Width

50mm

Length

33m

Thickness

0.14mm

Adhesion Strength

2.5 N/cm

Tensile Strength

27N/cm

Elongation At Break

130%

Maximum Operating Temperature

+77°C

Minimum Operating Temperature

+4°C

Adhesive Material

Rubber

Model Number

Scotch 471

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

BD 16.490

BD 16.490 Each (Exc. Vat)

BD 18.139

BD 18.139 Each (inc. VAT)

3M Scotch 471 Blue Vinyl 33m Lane Marking Tape, 0.14mm Thickness

BD 16.490

BD 16.490 Each (Exc. Vat)

BD 18.139

BD 18.139 Each (inc. VAT)

3M Scotch 471 Blue Vinyl 33m Lane Marking Tape, 0.14mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Tape Type

Lane Marking Tape

Colour

Blue

Backing Material

Vinyl

Width

50mm

Length

33m

Thickness

0.14mm

Adhesion Strength

2.5 N/cm

Tensile Strength

27N/cm

Elongation At Break

130%

Maximum Operating Temperature

+77°C

Minimum Operating Temperature

+4°C

Adhesive Material

Rubber

Model Number

Scotch 471

Country of Origin

United States

You may be interested in