Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

3M 471 Yellow Vinyl 33m Vinyl Tape, 0.14mm Thickness

RS Stock No.: 174-7905Brand: 3MManufacturers Part No.: 471 50mmx33m yellow
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Lane Marking Tape

Colour

Yellow

Backing Material

Vinyl

Width

50mm

Length

33m

Thickness

0.14mm

Adhesion Strength

2.5 N/cm

Tensile Strength

27N/cm

Elongation At Break

130%

Maximum Operating Temperature

+77°C

Minimum Operating Temperature

+4°C

Adhesive Material

Rubber

Model Number

471

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

BD 15.881

BD 15.881 Each (Exc. Vat)

BD 17.469

BD 17.469 Each (inc. VAT)

3M 471 Yellow Vinyl 33m Vinyl Tape, 0.14mm Thickness

BD 15.881

BD 15.881 Each (Exc. Vat)

BD 17.469

BD 17.469 Each (inc. VAT)

3M 471 Yellow Vinyl 33m Vinyl Tape, 0.14mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Tape Type

Lane Marking Tape

Colour

Yellow

Backing Material

Vinyl

Width

50mm

Length

33m

Thickness

0.14mm

Adhesion Strength

2.5 N/cm

Tensile Strength

27N/cm

Elongation At Break

130%

Maximum Operating Temperature

+77°C

Minimum Operating Temperature

+4°C

Adhesive Material

Rubber

Model Number

471

Country of Origin

United States

You may be interested in