Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

3M 4950 White Foam Tape, 12.7mm x 33m, 1.1mm Thick

RS Stock No.: 842-1082Brand: 3MManufacturers Part No.: 4950
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

3M

Width

12.7mm

Thickness

1.1mm

Length

33m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

44 N/cm

Adhesive Material

Acrylic

Tensile Strength

97N/cm

Model Number

4950

Adhesion Strength Unfaced Side

44N/cm

Country of Origin

United States

Product details

3M™ VHB™ Acrylic Tapes

VHB Tape provides convenience and simplicity, ideal for interior and exterior bonding applications.

Can sometimes be used to replace rivets, spot welds, liquid adhesives and other permanent fasteners
Acrylic foam material, viscoelastic
General purpose adhesive
Suitable for high surface energy substrates

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 4950 White Foam Tape, 12.7mm x 33m, 1.1mm Thick

P.O.A.

3M 4950 White Foam Tape, 12.7mm x 33m, 1.1mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Width

12.7mm

Thickness

1.1mm

Length

33m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

44 N/cm

Adhesive Material

Acrylic

Tensile Strength

97N/cm

Model Number

4950

Adhesion Strength Unfaced Side

44N/cm

Country of Origin

United States

Product details

3M™ VHB™ Acrylic Tapes

VHB Tape provides convenience and simplicity, ideal for interior and exterior bonding applications.

Can sometimes be used to replace rivets, spot welds, liquid adhesives and other permanent fasteners
Acrylic foam material, viscoelastic
General purpose adhesive
Suitable for high surface energy substrates

You may be interested in