Technical Document
Specifications
Brand
3MBacking Material
Paper
Adhesive Material
Rubber
Width
18mm
Length
50m
Model Number
SCOTCH 501E
Series
Scotch
Thickness
0.15mm
Colour
Beige
Country of Origin
United Kingdom
Product details
3M™ High Performance Masking Tape 501E Beige
Introducing the 3M™ 501E, it's a high-performance masking tape that is designed for use in high temperatures that can adhere to most surfaces with confidence, including metal rubber, glass and plastic. The natural colour crepe paper coating consists of a rubber resin adhesive that instantly adheres to surfaces. The high-temperature resistance up to 160ºC (1 hour) allows this tape to be used in repeat bake cycles as well as IR drying and heat lamps. The 501E masking tape is ideal for any job that needs masking which includes stopping paint bleeding to ensure clean paint lines and sharp clean edges. With good heat resistance, this tape adheres to a variety of irregular surfaces, with an excellent conformability.
FAQ's
What is the difference between the masking tape and duct tape?
Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water-resistant.
What is the shelf life of this tape?
Its recommended that this tape retains its performance and properties for 12 months after dispatch from the manufacturer.
BD 2.612
BD 2.612 Each (Exc. Vat)
BD 2.873
BD 2.873 Each (inc. VAT)
1
BD 2.612
BD 2.612 Each (Exc. Vat)
BD 2.873
BD 2.873 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 2.612 |
6 - 14 | BD 2.574 |
15+ | BD 2.519 |
Technical Document
Specifications
Brand
3MBacking Material
Paper
Adhesive Material
Rubber
Width
18mm
Length
50m
Model Number
SCOTCH 501E
Series
Scotch
Thickness
0.15mm
Colour
Beige
Country of Origin
United Kingdom
Product details
3M™ High Performance Masking Tape 501E Beige
Introducing the 3M™ 501E, it's a high-performance masking tape that is designed for use in high temperatures that can adhere to most surfaces with confidence, including metal rubber, glass and plastic. The natural colour crepe paper coating consists of a rubber resin adhesive that instantly adheres to surfaces. The high-temperature resistance up to 160ºC (1 hour) allows this tape to be used in repeat bake cycles as well as IR drying and heat lamps. The 501E masking tape is ideal for any job that needs masking which includes stopping paint bleeding to ensure clean paint lines and sharp clean edges. With good heat resistance, this tape adheres to a variety of irregular surfaces, with an excellent conformability.
FAQ's
What is the difference between the masking tape and duct tape?
Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water-resistant.
What is the shelf life of this tape?
Its recommended that this tape retains its performance and properties for 12 months after dispatch from the manufacturer.