3M 5100 Series Right Angle Through Hole Mount PCB Socket, 34-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 614-8940Brand: 3MManufacturers Part No.: 5134-B7A2 PL
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

3M

Number Of Contacts

34

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Series

5100

Contact Material

Copper

Country of Origin

Japan

Product details

3M H100 Angled Solder Connectors with Fixing Lugs

From 3M, the 5100 series 2.54 x 2.54mm polarized right angle PCB mount sockets feature centre bump polarization. These 5100 series 2.54mm pitch PCB socket connectors mate with low profile shrouded headers and are used in boardstacking applications such as mother/daughter board and allow two PCBs to be mounted in tandem using a 90° socket and 90° header.

A keying plug is available, see stock number 828-0437

Features and Benefits

• Centerbump polarization
• Mates with standard low profile shrouded headers
• Optional keying plug

Applications

Board mount connectors are a low-profile solution to PCB connectors, and are designed connect near the edge of the board. They have advantages in creating reliable device connection with practical space-saving. They are used in the manufacturing of many electronic devices.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.172

BD 7.172 Each (Exc. Vat)

BD 7.889

BD 7.889 Each (inc. VAT)

3M 5100 Series Right Angle Through Hole Mount PCB Socket, 34-Contact, 2-Row, 2.54mm Pitch, Solder Termination

BD 7.172

BD 7.172 Each (Exc. Vat)

BD 7.889

BD 7.889 Each (inc. VAT)

3M 5100 Series Right Angle Through Hole Mount PCB Socket, 34-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 7.172
10 - 24BD 6.468
25 - 49BD 5.918
50 - 99BD 5.648
100+BD 5.291

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

3M

Number Of Contacts

34

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Series

5100

Contact Material

Copper

Country of Origin

Japan

Product details

3M H100 Angled Solder Connectors with Fixing Lugs

From 3M, the 5100 series 2.54 x 2.54mm polarized right angle PCB mount sockets feature centre bump polarization. These 5100 series 2.54mm pitch PCB socket connectors mate with low profile shrouded headers and are used in boardstacking applications such as mother/daughter board and allow two PCBs to be mounted in tandem using a 90° socket and 90° header.

A keying plug is available, see stock number 828-0437

Features and Benefits

• Centerbump polarization
• Mates with standard low profile shrouded headers
• Optional keying plug

Applications

Board mount connectors are a low-profile solution to PCB connectors, and are designed connect near the edge of the board. They have advantages in creating reliable device connection with practical space-saving. They are used in the manufacturing of many electronic devices.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more