Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Scotch 5453 Brown PTFE Tape, 33m x 25mm x 0.21mm

RS Stock No.: 279-5104Brand: 3MManufacturers Part No.: 5453 25MMDistrelec Article No.: 30399624
brand-logo
View all in PTFE Tapes

Technical Document

Specifications

Brand

3M

Width

25mm

Thickness

0.21mm

Length

33m

Colour

Brown

Minimum Operating Temperature

-73°C

Maximum Operating Temperature

+260°C

Model Number

Scotch 5453

Distrelec Product Id

30399624

Country of Origin

United States

Product details

3M™ PTFE Glass Cloth Tape 5453 Brown

Introducing the 3M™ 5453, this PTFE tape uses a Brown woven glass cloth backing offering with PTFE integrated and a silicone adhesive offering high-temperature performance. This tape provides a non-stick, low friction surface for a broad range of surfaces, including metals, plastics and wood. The 3M 5453 quality tape provides shear strength, surface adhesion and abrasive resistance that ensures reliability and high performance. The excellent abrasion resistance makes it ideal for many tough impact wear or sliding applications.

Some of PTFE’s key material characteristics are the fact that it’s both extremely low friction, and is hydrophobic (meaning it repels water). This makes PTFE tape incredibly useful for a wide range of plumbing and pipework jobs and heated equipment and machinery.

Features and Benefits

• Premium glass cloth reinforced backing provides greater tensile strength and resistance to tears and punctures than typical PTFE film backed tapes
• Silicone adhesive offers high-temperature performance and long ageing
• Provides a non-stick, low friction surface on heat sealing and packaging equipment
• Thicker backing helps extend the service life over thinner versions when subjected to abrasion and wear
• Performs under a wide range of temperatures, including up to 500°F/260°C
• Very low moisture absorption allows the tape to perform in many humid environments
• Excellent chemical resistance enables the tape to withstand challenging applications

FAQ's

Where would you use 3M™ PTFE tape?

The 3M™ PTFE tape can be used when fitting compression joints and is widely used by plumbers and DIY enthusiasts on radiator valves and taps.

Designed to be applied in applications that require a low level of friction and the movement of parts/materials.

What is the shelf life of this tape?

To obtain the best performance, use this product within 24 months from the date of dispatch from the manufacturer.

You may be interested in
Stock information temporarily unavailable.

BD 150.502

BD 150.502 Each (Exc. Vat)

BD 165.552

BD 165.552 Each (inc. VAT)

3M Scotch 5453 Brown PTFE Tape, 33m x 25mm x 0.21mm

BD 150.502

BD 150.502 Each (Exc. Vat)

BD 165.552

BD 165.552 Each (inc. VAT)

3M Scotch 5453 Brown PTFE Tape, 33m x 25mm x 0.21mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Width

25mm

Thickness

0.21mm

Length

33m

Colour

Brown

Minimum Operating Temperature

-73°C

Maximum Operating Temperature

+260°C

Model Number

Scotch 5453

Distrelec Product Id

30399624

Country of Origin

United States

Product details

3M™ PTFE Glass Cloth Tape 5453 Brown

Introducing the 3M™ 5453, this PTFE tape uses a Brown woven glass cloth backing offering with PTFE integrated and a silicone adhesive offering high-temperature performance. This tape provides a non-stick, low friction surface for a broad range of surfaces, including metals, plastics and wood. The 3M 5453 quality tape provides shear strength, surface adhesion and abrasive resistance that ensures reliability and high performance. The excellent abrasion resistance makes it ideal for many tough impact wear or sliding applications.

Some of PTFE’s key material characteristics are the fact that it’s both extremely low friction, and is hydrophobic (meaning it repels water). This makes PTFE tape incredibly useful for a wide range of plumbing and pipework jobs and heated equipment and machinery.

Features and Benefits

• Premium glass cloth reinforced backing provides greater tensile strength and resistance to tears and punctures than typical PTFE film backed tapes
• Silicone adhesive offers high-temperature performance and long ageing
• Provides a non-stick, low friction surface on heat sealing and packaging equipment
• Thicker backing helps extend the service life over thinner versions when subjected to abrasion and wear
• Performs under a wide range of temperatures, including up to 500°F/260°C
• Very low moisture absorption allows the tape to perform in many humid environments
• Excellent chemical resistance enables the tape to withstand challenging applications

FAQ's

Where would you use 3M™ PTFE tape?

The 3M™ PTFE tape can be used when fitting compression joints and is widely used by plumbers and DIY enthusiasts on radiator valves and taps.

Designed to be applied in applications that require a low level of friction and the movement of parts/materials.

What is the shelf life of this tape?

To obtain the best performance, use this product within 24 months from the date of dispatch from the manufacturer.

You may be interested in