Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Blue Aluminium Oxide Fibre Optic Lapping Film, 280mm x 216mm, 9μm Grade

RS Stock No.: 202-4370Brand: 3MManufacturers Part No.: 7000000276
brand-logo
View all in Fibre Optic Lapping Film

Technical Document

Specifications

Brand

3M

Length

280mm

Width

216mm

Colour

Blue

Abrasive Material

Aluminium Oxide

Grit Size

9µm

Series

266X

Model

7000000276

Country of Origin

United States

Stock information temporarily unavailable.

BD 103.383

BD 103.383 1 Bag of 50 (Exc. Vat)

BD 113.721

BD 113.721 1 Bag of 50 (inc. VAT)

3M Blue Aluminium Oxide Fibre Optic Lapping Film, 280mm x 216mm, 9μm Grade

BD 103.383

BD 103.383 1 Bag of 50 (Exc. Vat)

BD 113.721

BD 113.721 1 Bag of 50 (inc. VAT)

3M Blue Aluminium Oxide Fibre Optic Lapping Film, 280mm x 216mm, 9μm Grade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Length

280mm

Width

216mm

Colour

Blue

Abrasive Material

Aluminium Oxide

Grit Size

9µm

Series

266X

Model

7000000276

Country of Origin

United States