Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Grey Silicon Carbide Fibre Optic Lapping Film, 280mm x 216mm, 9μm Grade

RS Stock No.: 202-4375Brand: 3MManufacturers Part No.: 7000000284
brand-logo
View all in Fibre Optic Lapping Film

Technical Document

Specifications

Brand

3M

Length

280mm

Width

216mm

Colour

Grey

Abrasive Material

Silicon Carbide

Grit Size

9µm

Stock information temporarily unavailable.

BD 56.750

BD 56.750 1 Bag of 50 (Exc. Vat)

BD 62.425

BD 62.425 1 Bag of 50 (inc. VAT)

3M Grey Silicon Carbide Fibre Optic Lapping Film, 280mm x 216mm, 9μm Grade

BD 56.750

BD 56.750 1 Bag of 50 (Exc. Vat)

BD 62.425

BD 62.425 1 Bag of 50 (inc. VAT)

3M Grey Silicon Carbide Fibre Optic Lapping Film, 280mm x 216mm, 9μm Grade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Length

280mm

Width

216mm

Colour

Grey

Abrasive Material

Silicon Carbide

Grit Size

9µm