Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

3M Scotch Rubber Mastic Tape 2228 Black Ethylene Propylene Rubber Electrical Tape, 50.8mm x 3m

RS Stock No.: 269-5202Brand: 3MManufacturers Part No.: 7000005986
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Black

Width

50.8mm

Length

3m

Backing Material

Ethylene Propylene Rubber

Thickness

1.65mm

Maximum Operating Temperature

+90°C

Trade Name

Scotch Rubber Mastic Tape 2228

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

3M Scotch Rubber Mastic Tape 2228 Black Ethylene Propylene Rubber Electrical Tape, 50.8mm x 3m

P.O.A.

3M Scotch Rubber Mastic Tape 2228 Black Ethylene Propylene Rubber Electrical Tape, 50.8mm x 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Colour

Black

Width

50.8mm

Length

3m

Backing Material

Ethylene Propylene Rubber

Thickness

1.65mm

Maximum Operating Temperature

+90°C

Trade Name

Scotch Rubber Mastic Tape 2228

Country of Origin

United States