Technical Document
Specifications
Brand
3MBacking Material
Polyester
Adhesive Material
Silicone
Width
2in
Length
65.83m
Model Number
8905
Colour
Blue
Country of Origin
United States
Stock information temporarily unavailable.
BD 62.370
BD 62.370 Each (Exc. Vat)
BD 68.607
BD 68.607 Each (inc. VAT)
3M 8905 Blue Masking Tape 2in x 65.83m
1
BD 62.370
BD 62.370 Each (Exc. Vat)
BD 68.607
BD 68.607 Each (inc. VAT)
3M 8905 Blue Masking Tape 2in x 65.83m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MBacking Material
Polyester
Adhesive Material
Silicone
Width
2in
Length
65.83m
Model Number
8905
Colour
Blue
Country of Origin
United States