3M OX Series Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens

RS Stock No.: 649-985Brand: 3MManufacturers Part No.: 7000062167
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Lens Material

Polycarbonate

Series

OX Series

Vented

No

Country of Origin

Taiwan, Province Of China

BD 90.568

BD 90.568 1 Box of 20 (Exc. Vat)

BD 99.625

BD 99.625 1 Box of 20 (inc. VAT)

3M OX Series Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens

BD 90.568

BD 90.568 1 Box of 20 (Exc. Vat)

BD 99.625

BD 99.625 1 Box of 20 (inc. VAT)

3M OX Series Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Lens Material

Polycarbonate

Series

OX Series

Vented

No

Country of Origin

Taiwan, Province Of China