Technical Document
Specifications
Brand
3MTrade Name
Scotch-Weld
Adhesive Type
Acrylic Adhesive
Application
Metal, Plastic
Material Compatibility
Metal, Stainless Steel, Steel
Colour
Black
Acrylic Type
Acrylic
Product Form
Acrylic
Package Size
490 ml
Country of Origin
Japan
BD 26.964
BD 26.964 1 Pack of 3 (Exc. Vat)
BD 29.660
BD 29.660 1 Pack of 3 (inc. VAT)
1
BD 26.964
BD 26.964 1 Pack of 3 (Exc. Vat)
BD 29.660
BD 29.660 1 Pack of 3 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MTrade Name
Scotch-Weld
Adhesive Type
Acrylic Adhesive
Application
Metal, Plastic
Material Compatibility
Metal, Stainless Steel, Steel
Colour
Black
Acrylic Type
Acrylic
Product Form
Acrylic
Package Size
490 ml
Country of Origin
Japan