3M White Coverall, CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004, M

RS Stock No.: 338-187Brand: 3MManufacturers Part No.: 7000089612
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Brand

3M

Size

M

Colour

White

Style

Coverall

Gender

Unisex

Standards Met

CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004

Country of Origin

China

Stock information temporarily unavailable.

BD 2.717

BD 2.717 Each (Exc. Vat)

BD 2.989

BD 2.989 Each (inc. VAT)

3M White Coverall, CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004, M

BD 2.717

BD 2.717 Each (Exc. Vat)

BD 2.989

BD 2.989 Each (inc. VAT)

3M White Coverall, CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Size

M

Colour

White

Style

Coverall

Gender

Unisex

Standards Met

CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004

Country of Origin

China