Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Brass Circular Abrasive Brush, 200mm Diameter

RS Stock No.: 335-507Brand: 3MManufacturers Part No.: 7000091712
brand-logo
View all in Abrasive Brushes

Technical Document

Specifications

Brand

3M

Brush Type

Circular

Bristle Material

Brass

Diameter

200mm

Fixing Size

76.2mm

Fixing Type

Arbor

Country of Origin

Italy

Stock information temporarily unavailable.

BD 48.675

BD 48.675 1 Pack of 2 (Exc. Vat)

BD 53.543

BD 53.543 1 Pack of 2 (inc. VAT)

3M Brass Circular Abrasive Brush, 200mm Diameter

BD 48.675

BD 48.675 1 Pack of 2 (Exc. Vat)

BD 53.543

BD 53.543 1 Pack of 2 (inc. VAT)

3M Brass Circular Abrasive Brush, 200mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Brush Type

Circular

Bristle Material

Brass

Diameter

200mm

Fixing Size

76.2mm

Fixing Type

Arbor

Country of Origin

Italy