Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 8959 Transparent Packing Tape, 50m x 50mm

RS Stock No.: 285-3943Brand: 3MManufacturers Part No.: 7000095244Distrelec Article No.: 30214488
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Polypropylene Film

Width

50mm

Length

50m

Thickness

0.13mm

Colour

Transparent

Model Number

7000095244

Series

8959

Country of Origin

Italy

Stock information temporarily unavailable.

BD 124.910

BD 124.910 1 Box of 18 (Exc. Vat)

BD 137.401

BD 137.401 1 Box of 18 (inc. VAT)

3M 8959 Transparent Packing Tape, 50m x 50mm

BD 124.910

BD 124.910 1 Box of 18 (Exc. Vat)

BD 137.401

BD 137.401 1 Box of 18 (inc. VAT)

3M 8959 Transparent Packing Tape, 50m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Backing Material

Polypropylene Film

Width

50mm

Length

50m

Thickness

0.13mm

Colour

Transparent

Model Number

7000095244

Series

8959

Country of Origin

Italy