Technical Document
Specifications
Brand
3MBacking Material
Polypropylene Film
Width
75mm
Length
50m
Thickness
0.13mm
Colour
Transparent
Series
8959
Country of Origin
Italy
BD 102.850
BD 102.850 1 Box of 12 (Exc. Vat)
BD 113.135
BD 113.135 1 Box of 12 (inc. VAT)
3M 8959 Transparent Packing Tape, 50m x 75mm
1
BD 102.850
BD 102.850 1 Box of 12 (Exc. Vat)
BD 113.135
BD 113.135 1 Box of 12 (inc. VAT)
3M 8959 Transparent Packing Tape, 50m x 75mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MBacking Material
Polypropylene Film
Width
75mm
Length
50m
Thickness
0.13mm
Colour
Transparent
Series
8959
Country of Origin
Italy