Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

3M Grey Silicon Carbide Fibre Optic Lapping Film, 280mm x 216mm, 5μm Grade

RS Stock No.: 202-4376Brand: 3MManufacturers Part No.: 7000118248
brand-logo
View all in Fibre Optic Lapping Film

Technical Document

Specifications

Brand

3M

Length

280mm

Width

216mm

Colour

Grey

Abrasive Material

Silicon Carbide

Grit Size

5µm

Stock information temporarily unavailable.

BD 59.687

BD 59.687 1 Bag of 50 (Exc. Vat)

BD 65.656

BD 65.656 1 Bag of 50 (inc. VAT)

3M Grey Silicon Carbide Fibre Optic Lapping Film, 280mm x 216mm, 5μm Grade

BD 59.687

BD 59.687 1 Bag of 50 (Exc. Vat)

BD 65.656

BD 65.656 1 Bag of 50 (inc. VAT)

3M Grey Silicon Carbide Fibre Optic Lapping Film, 280mm x 216mm, 5μm Grade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Length

280mm

Width

216mm

Colour

Grey

Abrasive Material

Silicon Carbide

Grit Size

5µm