Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 3M 1310 Series Blue, Orange Reusable Band Ear Plugs, 24dB Rated, 50Each Pairs

RS Stock No.: 287-8472Brand: 3MManufacturers Part No.: 7100089592
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Brand

3M

Reusable/Disposable

Reusable

Attachment Style

Band

Number of Pairs per Package

50Each

Single Number Rating SNR

24dB

Single Number Rating (SNR)

24dB

Series

3M 1310

Colour

Blue, Orange

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

BD 32.260

BD 32.260 1 Box of 10 (Exc. Vat)

BD 35.486

BD 35.486 1 Box of 10 (inc. VAT)

3M 3M 1310 Series Blue, Orange Reusable Band Ear Plugs, 24dB Rated, 50Each Pairs

BD 32.260

BD 32.260 1 Box of 10 (Exc. Vat)

BD 35.486

BD 35.486 1 Box of 10 (inc. VAT)

3M 3M 1310 Series Blue, Orange Reusable Band Ear Plugs, 24dB Rated, 50Each Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Reusable/Disposable

Reusable

Attachment Style

Band

Number of Pairs per Package

50Each

Single Number Rating SNR

24dB

Single Number Rating (SNR)

24dB

Series

3M 1310

Colour

Blue, Orange

Country of Origin

Poland

You may be interested in