3M UV Safety Glasses, Green PC Lens
Technical Document
Specifications
Brand
3MLens Colour
Green
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
No
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
Frame Material
PC
EN166 Lens Marking
1
Lens Material
PC
Country of Origin
Taiwan, Province Of China
BD 12.870
BD 12.870 Each (Exc. Vat)
BD 14.157
BD 14.157 Each (inc. VAT)
1
BD 12.870
BD 12.870 Each (Exc. Vat)
BD 14.157
BD 14.157 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MLens Colour
Green
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
No
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
Frame Material
PC
EN166 Lens Marking
1
Lens Material
PC
Country of Origin
Taiwan, Province Of China