Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Brass Circular Abrasive Brush, 8in Diameter

RS Stock No.: 335-455Brand: 3MManufacturers Part No.: 7100138332
View all in Abrasive Brushes

Technical Document

Specifications

Brand

3M

Bristle Material

Brass

Brush Type

Circular

Grit Size

80µm

Diameter

8in

Fixing Type

Arbor

Country of Origin

United States

Stock information temporarily unavailable.

BD 125.195

BD 125.195 1 Pack of 1 (Exc. Vat)

BD 137.715

BD 137.715 1 Pack of 1 (inc. VAT)

3M Brass Circular Abrasive Brush, 8in Diameter

BD 125.195

BD 125.195 1 Pack of 1 (Exc. Vat)

BD 137.715

BD 137.715 1 Pack of 1 (inc. VAT)

3M Brass Circular Abrasive Brush, 8in Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Bristle Material

Brass

Brush Type

Circular

Grit Size

80µm

Diameter

8in

Fixing Type

Arbor

Country of Origin

United States