Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Clear Flip Up PC Face Shield with Head Guard

RS Stock No.: 197-6464Brand: 3MManufacturers Part No.: 7100140471Distrelec Article No.: 30396831
brand-logo
View all in Face Shields

Technical Document

Specifications

Brand

3M

Guard Type

Head

UV Protection

No

Flip Up

Yes

Series

Versaflo

Body Colour

Grey

Length

343mm

Vented

Yes

Shield Colour

Clear

Shield Material

PC

Lens Colour

Clear

Application

Cleaning, Mechanical, Painting, Welding

Distrelec Product Id

30396831

Country of Origin

Poland

Stock information temporarily unavailable.

BD 165.742

BD 165.742 Each (Exc. Vat)

BD 182.316

BD 182.316 Each (inc. VAT)

3M Clear Flip Up PC Face Shield with Head Guard

BD 165.742

BD 165.742 Each (Exc. Vat)

BD 182.316

BD 182.316 Each (inc. VAT)

3M Clear Flip Up PC Face Shield with Head Guard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Guard Type

Head

UV Protection

No

Flip Up

Yes

Series

Versaflo

Body Colour

Grey

Length

343mm

Vented

Yes

Shield Colour

Clear

Shield Material

PC

Lens Colour

Clear

Application

Cleaning, Mechanical, Painting, Welding

Distrelec Product Id

30396831

Country of Origin

Poland