Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Maroon Scouring Pad 430mm x 20mm, for Scrubbing Use

RS Stock No.: 259-5144Brand: 3MManufacturers Part No.: 7100151294
View all in Scourers & Cleaning Sponges

Technical Document

Specifications

Brand

3M

Type

Scouring Pad

Colour

Maroon

Application

Scrubbing

Height

20mm

Length

430mm

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

3M Maroon Scouring Pad 430mm x 20mm, for Scrubbing Use

P.O.A.

3M Maroon Scouring Pad 430mm x 20mm, for Scrubbing Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Type

Scouring Pad

Colour

Maroon

Application

Scrubbing

Height

20mm

Length

430mm

Country of Origin

Thailand