Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Red PVC Electrical Tape, 15mm x 10mm

RS Stock No.: 288-1922Brand: 3MManufacturers Part No.: 7100184730Distrelec Article No.: 30335112
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Red

Width

15mm

Length

10mm

Backing Material

PVC

Thickness

0.15mm

Distrelec Product Id

30335112

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

BD 1.139

BD 1.139 Each (Exc. Vat)

BD 1.253

BD 1.253 Each (inc. VAT)

3M Red PVC Electrical Tape, 15mm x 10mm

BD 1.139

BD 1.139 Each (Exc. Vat)

BD 1.253

BD 1.253 Each (inc. VAT)

3M Red PVC Electrical Tape, 15mm x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Colour

Red

Width

15mm

Length

10mm

Backing Material

PVC

Thickness

0.15mm

Distrelec Product Id

30335112

Country of Origin

Poland

You may be interested in