Technical Document
Specifications
Brand
3MLens Colour
Grey
UV Protection
Yes
Style Type
Safety Spectacles
Anti-Mist Coating
Yes
Lens Material
Polycarbonate
Series
SecureFit 200
Vented
No
Country of Origin
Mexico
BD 77.000
BD 77.000 1 Box of 20 (Exc. Vat)
BD 84.700
BD 84.700 1 Box of 20 (inc. VAT)
3M SecureFit 200 Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
1
BD 77.000
BD 77.000 1 Box of 20 (Exc. Vat)
BD 84.700
BD 84.700 1 Box of 20 (inc. VAT)
3M SecureFit 200 Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MLens Colour
Grey
UV Protection
Yes
Style Type
Safety Spectacles
Anti-Mist Coating
Yes
Lens Material
Polycarbonate
Series
SecureFit 200
Vented
No
Country of Origin
Mexico