Technical Document
Specifications
Brand
3MAdhesive Type
Epoxy Adhesive
Trade Name
Scotch-Weld DP490
Application
Industrial
Colour
Black
Product Form
Liquid
Package Type
Dual Cartridge
Package Size
50 ml
Cure Time
24 h
Shear Strength
23.7 N/mm² @ -55 °C
Viscosity Measurement
900Pa/s
Specific Gravity
1
Distrelec Product Id
30228820
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MAdhesive Type
Epoxy Adhesive
Trade Name
Scotch-Weld DP490
Application
Industrial
Colour
Black
Product Form
Liquid
Package Type
Dual Cartridge
Package Size
50 ml
Cure Time
24 h
Shear Strength
23.7 N/mm² @ -55 °C
Viscosity Measurement
900Pa/s
Specific Gravity
1
Distrelec Product Id
30228820
Country of Origin
France