Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M WS Alert XPI Wireless Ear Shells with Helmet Attachment, 30dB, Blue, Noise Cancelling Microphone

RS Stock No.: 184-8319Brand: 3MManufacturers Part No.: 7100205297Distrelec Article No.: 30396835
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Brand

3M

Attachment Type

Helmet

Series

WS Alert XPI

Single Number Rating SNR

30dB

Single Number Rating (SNR)

30dB

Bluetooth

Yes

Connection Type

Wireless

Product Weight

431g

Colour

Blue

FM Radio

No

Noise Cancelling Microphone

Yes

Ear Defender Type

Radio Ear Defender

Active Noise Protection

No

Push to Talk Button

No

Folding

No

Distrelec Product Id

30396835

Country of Origin

Sweden

Stock information temporarily unavailable.

BD 282.090

BD 282.090 Each (Exc. Vat)

BD 310.299

BD 310.299 Each (inc. VAT)

3M WS Alert XPI Wireless Ear Shells with Helmet Attachment, 30dB, Blue, Noise Cancelling Microphone

BD 282.090

BD 282.090 Each (Exc. Vat)

BD 310.299

BD 310.299 Each (inc. VAT)

3M WS Alert XPI Wireless Ear Shells with Helmet Attachment, 30dB, Blue, Noise Cancelling Microphone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Attachment Type

Helmet

Series

WS Alert XPI

Single Number Rating SNR

30dB

Single Number Rating (SNR)

30dB

Bluetooth

Yes

Connection Type

Wireless

Product Weight

431g

Colour

Blue

FM Radio

No

Noise Cancelling Microphone

Yes

Ear Defender Type

Radio Ear Defender

Active Noise Protection

No

Push to Talk Button

No

Folding

No

Distrelec Product Id

30396835

Country of Origin

Sweden