Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Green Short Peaked Bump Cap, ABS Protective Material

RS Stock No.: 230-9872Brand: 3MManufacturers Part No.: 7100217857
brand-logo
View all in Bump Caps

Technical Document

Specifications

Brand

3M

Colour

Green

Peak Type

Short

Adjustable

No

Protective Material

ABS

Cap Material

ABS

Fully Adjustable

Yes

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

52 → 65cm

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 22.853

BD 22.853 Each (Exc. Vat)

BD 25.138

BD 25.138 Each (inc. VAT)

3M Green Short Peaked Bump Cap, ABS Protective Material

BD 22.853

BD 22.853 Each (Exc. Vat)

BD 25.138

BD 25.138 Each (inc. VAT)

3M Green Short Peaked Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Colour

Green

Peak Type

Short

Adjustable

No

Protective Material

ABS

Cap Material

ABS

Fully Adjustable

Yes

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

52 → 65cm

Country of Origin

Hungary