Technical Document
Specifications
Brand
3MNumber Of Contacts
12
Number Of Rows
3
Gender
Female
Mounting Type
Cable Mount
Country of Origin
Japan
Stock information temporarily unavailable.
BD 273.350
BD 2.734 Each (In a Bag of 100) (Exc. Vat)
BD 300.685
BD 3.007 Each (In a Bag of 100) (inc. VAT)
3M 12-Way IDC Connector Socket for Cable Mount, 3-Row
100
BD 273.350
BD 2.734 Each (In a Bag of 100) (Exc. Vat)
BD 300.685
BD 3.007 Each (In a Bag of 100) (inc. VAT)
3M 12-Way IDC Connector Socket for Cable Mount, 3-Row
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | BD 2.734 | BD 273.350 |
200+ | BD 2.651 | BD 265.100 |
Technical Document
Specifications
Brand
3MNumber Of Contacts
12
Number Of Rows
3
Gender
Female
Mounting Type
Cable Mount
Country of Origin
Japan