Technical Document
Specifications
Brand
3MNumber Of Contacts
12
Number Of Rows
3
Gender
Female
Mounting Type
Cable Mount
Country of Origin
Japan
Stock information temporarily unavailable.
BD 2.739
BD 2.739 Each (Exc. Vat)
BD 3.013
BD 3.013 Each (inc. VAT)
3M 12-Way IDC Connector Socket for Cable Mount, 3-Row
1
BD 2.739
BD 2.739 Each (Exc. Vat)
BD 3.013
BD 3.013 Each (inc. VAT)
3M 12-Way IDC Connector Socket for Cable Mount, 3-Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.739 |
10 - 24 | BD 2.618 |
25 - 49 | BD 2.508 |
50+ | BD 2.360 |
Technical Document
Specifications
Brand
3MNumber Of Contacts
12
Number Of Rows
3
Gender
Female
Mounting Type
Cable Mount
Country of Origin
Japan