Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M XL-UW 2S 7100256510 Silicon Carbide Deburring & Finishing Wheel, 76mm Diameter, Fine

RS Stock No.: 337-001Brand: 3MManufacturers Part No.: 7100256510
brand-logo
View all in Abrasive Wheels

Technical Document

Specifications

Brand

3M

Abrasive Material

Silicon Carbide

Grade

Fine

Diameter

76mm

Width

6.35mm

Wheel Type

Deburring & Finishing Wheel

Model

XL-UW 2S

Series

7100256510

Country of Origin

United States

Stock information temporarily unavailable.

BD 4.829

BD 4.829 Each (Exc. Vat)

BD 5.312

BD 5.312 Each (inc. VAT)

3M XL-UW 2S 7100256510 Silicon Carbide Deburring & Finishing Wheel, 76mm Diameter, Fine

BD 4.829

BD 4.829 Each (Exc. Vat)

BD 5.312

BD 5.312 Each (inc. VAT)

3M XL-UW 2S 7100256510 Silicon Carbide Deburring & Finishing Wheel, 76mm Diameter, Fine
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Abrasive Material

Silicon Carbide

Grade

Fine

Diameter

76mm

Width

6.35mm

Wheel Type

Deburring & Finishing Wheel

Model

XL-UW 2S

Series

7100256510

Country of Origin

United States