Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 150mm Orbital Sander, 12000rpm

RS Stock No.: 269-8217Brand: 3MManufacturers Part No.: 7100258801
brand-logo
View all in Air Sanders

Technical Document

Specifications

Brand

3M

Pad Size

150mm

Sander Type

Orbital Sander

Speed

12000rpm

Weight

0.86kg

Dust Extraction

Y

Model Number

Xtract

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 202.570

BD 202.570 Each (Exc. Vat)

BD 222.827

BD 222.827 Each (inc. VAT)

3M 150mm Orbital Sander, 12000rpm

BD 202.570

BD 202.570 Each (Exc. Vat)

BD 222.827

BD 222.827 Each (inc. VAT)

3M 150mm Orbital Sander, 12000rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Pad Size

150mm

Sander Type

Orbital Sander

Speed

12000rpm

Weight

0.86kg

Dust Extraction

Y

Model Number

Xtract

Country of Origin

Taiwan, Province Of China